You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ NPA101

POWER METER, 1CH, 100KHZ, 100 TO 230V

ROHDE & SCHWARZ NPA101
ROHDE & SCHWARZ NPA101
ROHDE & SCHWARZ NPA101
ROHDE & SCHWARZ NPA101
ROHDE & SCHWARZ NPA101
ROHDE & SCHWARZ NPA101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPA101
Order Code:
4373380
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NPA101   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Active/Apparent/Reactive Power, Current, Data Logging, Energy, Frequency, Phase Jump, Voltage

:
1 Channel

:
100V to 230V

:
100kHz

:
97mm

:
222mm

:
291mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

R&S®NPA101 is a compact power meter for AC/DC load and standby current characterization. The R&S®NPA101 comes with a brilliant QVGA colour display (320 × 240 pixel) that can simultaneously display up to 10 user‑configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100KHz with a sampling rate of 500Ksample/s. Current and voltage are displayed with 16bit resolution. The R&S®NPA101 logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time. Screen content can be saved to a USB flash drive at the push of a button.
  • Power measurement range from 50µW to 12KW
  • Operating temperature range +5°C to +40°C
  • Dimension is 222mm × 97mm × 291mm (8.74in × 3.82in × 11.46in)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥270,388.99 ( ¥297,427.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥270,388.99 (¥297,427.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --