Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDG5508 PRO
Order Code4850281
Product RangeDG5000 Pro Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,339,285.86 (¥2,573,214.446) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,339,286 (¥2,573,214 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG5508 PRO
Order Code4850281
Product RangeDG5000 Pro Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels8 Channel
Product RangeDG5000 Pro Series
Bandwidth500MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG5000 Pro Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
8 Channel
Bandwidth
500MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.37