You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RICHTEK EVB_RT7235GQW
Evaluation Board for High Performance 650kHz 5A Step Down Regulator
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- EVB_RT7235GQW
- Order Code:
- 2428297
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EVB_RT7235GQW Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Fast Transient Response
- Steady 650kHz Switching Frequency at All Load
- 5A Output Current
- Advanced Constant On-Time (ACOTTM) Control
- Optimized for Ceramic Output Capacitors
- 4.5V to 18V Input Voltage Range
- Internal 90mR Switch and 60mR Synchronous Rectifier
- 0.765V to 8V Adjustable Output Voltage
- Externally-adjustable, Pre-biased Compatible Soft-Start
- Cycle-by-Cycle Current Limit
- Output Over- and Under-voltage Shut-down
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Richtek
- :
- RT7235GQW
- :
- Power Management - Voltage Regulator
- :
- Synchronous Step Down Converter
- :
- Eval Board RT7235GQW
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,924.41 (¥7,616.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.