You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF SOLUTIONS CON-SMA-EDGE-S
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- CON-SMA-EDGE-S
- Order Code:
- 3498459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CON-SMA-EDGE-S Datasheet
Product Overview
- Designed for efficient mounting to printed circuit boards
- Direct PCB mounting
- Gold plated brass body and contact
- PTFE insulator
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- Edge Mount
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥386.54 (¥425.19) | ( ) |
5+ | ¥319.51 (¥351.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.