You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF SOLUTIONS ALPHA-TRX433S
FM Transceiver Radio Module, Low Cost High Performance, Up to 300m Range, Fast PLL Lock Timing
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ALPHA-TRX433S
- Order Code:
- 1718689
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ALPHA-TRX433S Datasheet
Product Overview
- FM Transceiver Module
- Fast PLL lock time
- Wakeup timer
- Low power consumption
- 10MHz crystal for PLL timing
- Clock and reset signal output for external MCU
- 16 bit RX Data FIFO
- SPI interface
- Standby current less than 0.3uA
- High data rate up to 256 kbps
Applications
Wireless, RF Communications, Security, Industrial
Product Information
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,380.60 (¥1,518.66) | ( ) |
5+ | ¥1,170.68 (¥1,287.75) | ( ) |
10+ | ¥1,124.84 (¥1,237.32) | ( ) |
50+ | ¥1,053.07 (¥1,158.38) | ( ) |
100+ | ¥1,009.85 (¥1,110.84) | ( ) |
250+ | ¥960.86 (¥1,056.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.