You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF SOLUTIONS 725TRX8-1K
Industrial Telemetry Module, up to 16Km Range, FSK, LoRa, 869.5MHz, +20dBm, 12V to 32V Supply
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- 725TRX8-1K
- Order Code:
- 2759314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 725TRX8-1K Datasheet
Product Overview
- FSK and spread spectrum LoRa
- Up to 1Km range line of sight, self contained telemetry receiver
- 2 x closed contact input, 2 x relay switch output
- Easy plug and play installation, built-in range test mode
- Many to many operation, 12VDC to 32VDC supply voltage
- LED bar graph signal indicator, auto or manual wiring
- CE compliant, all connections via screw terminal
- One relay watchdog output for fail safe operation
- Dimension is 136mm x 78mm x 42mm, operating temperature range from -10°C to 50°C
- 100mW RF output power (ERP) at 869.50MHz
Applications
RF Communications, Industrial
Contents
725TRX8-1K transceiver, Antenna.
Product Information
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,980.41 (¥34,078.45) | ( ) |
5+ | ¥29,036.83 (¥31,940.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.