You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ZSC31014EIG1-T

Signal Conditioner, RBicilit, Resistive Sensor Signal Conditioner, 2.7 V, 5.5 V, SOP, 8 Pins

RENESAS ZSC31014EIG1-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ZSC31014EIG1-T
Order Code:
2818895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ZSC31014EIG1-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ZSC31014EIG1-T is a RBicilite™ digital output sensor signal conditioner in a 8 pin SOP package. The ZSC31014 is a CMOS integrated circuit for highly accurate amplification and analogue-to-digital conversion of differential and half-bridge input signals. It can compensate the measured signal for offset, 1st and 2nd order span, and 1st and 2nd order temperature. It is well suited for sensor-specific correction of bridge sensors. Digital compensation of signal offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non-volatile EEPROM. It is adjustable to nearly all piezoresistive bridge sensors. Measured and corrected bridge values are provided at digital output pins, which can be configured as I2C or SPI. The digital I2C interface can be used for a simple PC controlled calibration procedure to program calibration coefficients into an on-chip EEPROM.
  • Wide supply voltage capability: 2.7V to 5.5V
  • Current consumption as low as 70μA depending on programmed sample rate
  • High accuracy (±0.1% FSO at -25 to +85°C; ±0.25% FSO at -40 to +125°C)
  • 2nd order charge-balancing ADC provides low noise, 14-bit data at sample rates exceeding 2KHz
  • Fast power-up to data output response: 3ms at 4MHz
  • Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
  • 8 programmable analogue gain settings combine with digital gain term accommodates bridges with spans
  • Internal temperature compensation for sensor correction and for corrected temperature output
  • 48bit customer ID field for module traceability

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Resistive Sensor Signal Conditioner

:
2.7V

:
5.5V

:
SOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥897.60 (¥987.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥897.60 (¥987.36)
10+ ¥675.45 (¥743.00)
25+ ¥592.90 (¥652.19)
50+ ¥513.35 (¥564.69)
100+ ¥511.10 (¥562.21)
250+ ¥508.84 (¥559.72)
500+ ¥499.84 (¥549.82)
1000+ ¥480.32 (¥528.35)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --