You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS YR0K50104PS000BE
Starter Kit, 16-Bit, RL78 MCU, R5F104PJAFB
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- YR0K50104PS000BE
- Order Code:
- 3267408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- YR0K50104PS000BE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- 16bit
- :
- RL78
- :
- -
- :
- -
- :
- R5F104PJAFB
- :
- Starter Kit R5F104PJAFB, LCD Display Module, AD Adjustment Shaft, E1 Emulator, CD-ROM, Cables, Guide
- :
- -
Technical Documents (2)
Product Overview
- 5V input DC power jack
- 9 pin DSUB RS232 serial connector
- 14 pin socket LCD display connector
- IBM PC/AT or compatible PC (USB2.0 interface necessary)
- Processor 1.6GHz or higher
- Memory 1GB or more recommended
- Microsoft Windows XP / Windows 7 (other than the listed OS is not supported)
Contents
Starter Kit R5F104PJAFB, CPU board, Detachable LCD display module, Detachable AD adjustment shaft, E1 emulator, Connection cable (USB cable, User interface cable), Quick start guide, CD-ROM.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥36,683.69 (¥40,352.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.