You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS YR0K50100LS000BE
Starter Kit, 16-Bit, RL78 MCU, R5F100LEAFB
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- YR0K50100LS000BE
- Order Code:
- 3267407
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- YR0K50100LS000BE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- 16bit
- :
- RL78
- :
- -
- :
- -
- :
- R5F100LEAFB
- :
- Starter Kit R5F100LEAFB(IAR), LCD Module, AD Adjustment Shaft, E1 Emulator, Cable, CD-ROM, QSG
- :
- -
Technical Documents (4)
Product Overview
- LIN, CSI, UART, I2C key function
- Supplied with an E1 debugger and it is able to power RSK board with up to 200mA or DC 5V
- Main power supply connected to PWR1 should supply a min of 5W to ensure full functionality
Contents
Starter Kit R5F100LEAFB(IAR), Detachable LCD display module, Detachable AD adjustment shaft, E1 emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD-ROM.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥38,137.97 (¥41,951.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.