You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS SLG46621V
Dual Supply Programmable Mixed Signal Matrix with ASM, 17 GPIOs, 26 LUTs, 1.8V to 5V, STQFN-20
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- SLG46621V
- Order Code:
- 3106120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SLG46621V Datasheet
Product Overview
- 8-bit successive approximation register analogue-to-digital converter
- ADC 3-bit programmable gain amplifier, two digital-to-analogue converters
- Six analogue comparators, two voltage references, twenty five combinatorial look up tables
- One combination function marcocells
- Three digital comparators/pulse width modulators (DCMPs /PWMs) w/selectable deadband
- Ten counters/delays (CNT/DLY), twelve D flip-flops/latches, two pipe delays - 16 stage/2 output
- Two programmable delays w/ edge detection
- Three internal oscillators, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Supply Programmable Mixed Signal Matrix with ASM
- :
- 17GPIOs
- :
- 26LUTs
- :
- 1.8V to 5V
- :
- STQFN-20 (2mm x 3mm)
- :
- SLG46621V-SKT
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
4,934 In stock Need more?
4,934 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥222.59 (¥244.85) |
10+ | ¥186.54 (¥205.19) |
100+ | ¥145.63 (¥160.19) |
500+ | ¥127.60 (¥140.36) |
1000+ | ¥100.64 (¥110.70) |
2500+ | ¥89.16 (¥98.08) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.