You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS SLG46535V

Dual Supply Programmable Mixed Signal Matrix with ASM, 11 GPIOs, 17 LUTs, 1.8V to 5V, STQFN-14

RENESAS SLG46535V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
SLG46535V
Order Code:
3106108
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SLG46535V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SLG46535V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-14 package. SLG46535 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46535. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46535 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.
  • Asynchronous state machine
  • Pipe delay - 16 stage/3 output (part of combination function macrocell)
  • Programmable delay, one inverter, two oscillators, power-on-reset
  • Eight byte RAM + OTP user memory
  • RAM memory space that is readable and writable via I2C
  • User defined initial values transferred from OTP
  • 1.8V (±5%) to 5V (±10%) VDD, 1.8V (±5%) to 5V (±10%) VDD2 (VDD2 ≤ VDD)
  • Operating temperature range from -40°C to 85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Supply Programmable Mixed Signal Matrix with ASM

:
11GPIOs

:
17LUTs

:
1.8V to 5V

:
STQFN-14 (2mm x 2.2mm)

:
SLG46535V-SKT

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,279 In stock Need more?

2,279 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥125.78 (¥138.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥125.78 (¥138.36)
10+ ¥110.20 (¥121.22)
100+ ¥84.15 (¥92.57)
500+ ¥68.63 (¥75.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --