You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RTKA2108252H00000BU

Evaluation Board, RAA210825 DC/DC Converter, Step Down, 25A, PMBus, Pin-Strap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA2108252H00000BU
Order Code:
2947709
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

Evaluation board for pin-strap configurable 25A step-down PMBus-compliant DC/DC power supply module. This evaluation board is a 4.0in x 4.5in 4-layer FR4 board with 2oz. copper in all layers. The RAA210825 comes with a preprogrammed configuration for operating in pin-strap mode. Output voltage, switching frequency, input UVLO, soft-start/stop delay and ramp times and the device SMBus address can be programmed with external pin-strap resistors. The ZLUSBEVAL3Z (USB to PMBus adapter) is provided with this evaluation board which connects the evaluation board to a PC to activate the PMBus communication interface. The PMBus command set is accessed by using the PowerNavigator™ evaluation software from a PC running Microsoft Windows. Typical applications includes server, telecom, storage and datacom, Industrial/ATE and networking equipment, general purpose power for ASIC, FPGA, DSP and memory.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
  • Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, fault logging
  • ChargeMode™ control that is tunable with pin-strap resistors or the PMBus interface
  • Mechanical switch for enable and the power-good LED indicator

Contents

Evaluation board RAA210825, ZLUSBEVAL3Z adapter, USB cable.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
Power Management

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥24,030.49 ( ¥26,433.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,030.49 (¥26,433.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --