You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RTK7FPA8E1S00001BE
Fast Prototyping Kit, R7FA8E1AFDCFB, 32bit, ARM Cortex-M85F
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RTK7FPA8E1S00001BE
- Order Code:
- 4566878
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RA Family RA8 Series RA8E1 Group Microcontrollers
- Technical Datasheet:
- RTK7FPA8E1S00001BE Datasheet
Product Range Selector (RA Family RA8 Series RA8E1 Group Microcontrollers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- 32bit
- :
- RA
- :
- ARM
- :
- Cortex-M85F
- :
- R7FA8E1AFDCFB
- :
- Fast Prototyping Board R7FA8E1AFDCFB, Quick Start Guide
- :
- RA Family RA8 Series RA8E1 Group Microcontrollers
Technical Documents (1)
Product Overview
- 360MHz, Arm® Cortex®-M85 core
- 1MB code flash, 12KB data flash, 544KB SRAM including 32KB of TCM, 144-pin, LFQFP package
- Native pin access through 1 x 20 and 2 x 50 male pin headers, 20-pin camera interface connector
- MCU current measurement point for precision current consumption measurement
- Ecosystem and system control access(two 5V input sources: USB debug, external power supply)
- Real-time clock backup supply connector (not populated)
- Two debug modes (debug on-board (SWD), debug in (SWD, SWO and JTAG))
- User LEDs and buttons (two user LEDs (green), one user button, one Reset button)
- 2 popular ecosystem expansions (2 Digilent Pmod™ (SPI, UART, I2C) CONN, Arduino™ (UNO R3) CONN)
- MCU boot configuration jumper
Contents
FPB-RA8E1 fast prototyping board (RTK7FPA8E1S00001BE), Quick start guide.
9 In stock Need more?
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,203.53 (¥4,623.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.