You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RTK5RX23W0C00000BJ

TARGET BOARD FOR RX23W

RENESAS RTK5RX23W0C00000BJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTK5RX23W0C00000BJ
Order Code:
3262641
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
32bit

:
RX

:
-

:
-

:
R5F523W8ADNG

:
Target Board R5F523W8ADNG

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

Target board for RX23W provides an entry point to evaluation, prototyping and developing for the RX231 MCU. This board incorporates an emulator circuit, users can use it for their own application design without the need for further tool investments. Typical applications include home, office, factory, city, building, home appliances, medical, healthcare, human interface and motor control. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. Remarkable in the target board for RX family concept is the reuse of the same PCB for all variations. This proves the claim that the RX MCU family has a common pin assignment concept, which allows a seamless transition between different RX Groups and Series using the same package version.
  • On-board RX R5F523W8ADNG MCU
  • Excellent choice for basic evaluation and development of selected MCU
  • Full access to all MCU pins by provided header through-hole connections
  • Included on-chip debugging can be used for own development
  • USB connector to power and debug the MCU (no USB cable included)
  • Development environment like e² studio can be downloaded for free
  • Size is 54mm x 90.0mm, thickness is 1.6mm
  • Power indicator: green x 1, User: green x 2, ACT LED: green x 1
  • Power-supply voltage VDD from 1.8V to 5.5V (EVDD is the same voltage as VDD)
  • PMOD peripherals interface

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,837.50 (¥8,621.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥7,837.50 (¥8,621.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --