Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥116,069.82 (¥127,676.802) |
Product Information
Product Overview
RC31008-EVB is an evaluation kit for VersaClock® 7 programmable clock. The RC31008A evaluation board (EVB) is designed to support users evaluating the RC31008A using clock generation in synthesizer mode for PCIe Gen 1-6 compliance. When the EVB is connected via USB to the user’s computer running Renesas Integrated Circuit Toolbox (RICBox™) Software, the RC31008A can be configured in various frequencies with best-in-class performance. The RC31008A offers various features with total 8 pairs of differential outputs. Each pair of output can be programmed to LVCMOS style, LVDS style, and LP-HCSL style outputs. There are 5 general purpose input/output (GPIOs) and 4 general purpose input (GPIs) to support output enables, power down, configuration selection, and status outputs. Voltage levels for VDDX, VDDR, VDDA, VDDD, VDDO1, VDDO2, VDDO3, VDDO4, VDDO5, and VDDO6 can be set by jumper. The EVB kit also has a socket to load a configuration from EEPROM.
- Crystal or crystal overdrive (REFIN) via SMA
- Onboard I²C and SPI communications
- 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
- Less than 1W typical power dissipation
Contents
Evaluation board, USB-C cable.
Technical Specifications
Renesas
Programming / Debugging
RC31008A Evaluation Board
RC31008A
Jitter Attenuator
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate