You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RC21012-EVB
Evaluation Board, RC21012A, VersaClock 7, Clock Generator, 12 Outputs
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RC21012-EVB
- Order Code:
- 4035626
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RC21012-EVB Datasheet
Product Overview
- Crystal or crystal overdrive (REFIN) via SMA
- Onboard I²C and SPI communications
- 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
- Less than 1W typical power dissipation
Contents
Evaluation board, USB-C cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- RC21012A
- :
- Programming / Debugging
- :
- Clock Generator
- :
- RC21012A Evaluation Board
Technical Documents (3)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥137,655.19 (¥151,420.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.