You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RC21008-EVB

Evaluation Board, RC21008A, VersaClock 7, Clock Generator, 8 Outputs

RENESAS RC21008-EVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RC21008-EVB
Order Code:
4035624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RC21008-EVB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

RC21008-EVB is an evaluation kit for VersaClock® 7 programmable clock. The RC21008A evaluation board (EVB) is designed to support users evaluating the RC21008A using clock generation in synthesizer mode for PCIe Gen 1-6 compliance. When the EVB is connected via USB to the user’s computer running Renesas Integrated Circuit Toolbox (RICBox™) Software, the RC21008 can be configured in various frequencies with best-in-class performance. The RC21008 offers various features with total 8 pairs of differential outputs. Each pair of output can be programmed to LVCMOS style, LVDS style, and LP-HCSL style outputs. There are 5 general purpose input/output (GPIOs) and 4 general purpose input (GPIs) to support output enables, power down, configuration selection, and status outputs. Voltage levels for VDDX, VDDR, VDDA, VDDD, VDDO1, VDDO2, VDDO3, VDDO4, VDDO5, and VDDO6 can be set by jumper. The EVB kit also has a socket to load a configuration from EEPROM.
  • Crystal or crystal overdrive (REFIN) via SMA
  • Onboard I²C and SPI communications
  • 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
  • Test points on outputs for Hi-Z probes
  • Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
  • Less than 1W typical power dissipation

Contents

Evaluation board, USB-C cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RC21008A

:
Programming / Debugging

:
Clock Generator

:
RC21008A Evaluation Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥103,434.96 ( ¥113,778.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥103,434.96 (¥113,778.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --