You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RAA7881562GSP#AB0
Transceiver, RS485, 1 Driver, 1 Receiver, 4.5 V to 5.5 V, SOIC-14
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RAA7881562GSP#AB0
- Order Code:
- 3810356
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RAA7881562GSP#AB0 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 20Mbps
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 14Pins
- :
- 512
- :
- ±9 kV (Contact), ±10 kV (Air Gap), ±16.5 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,837 In stock
3,837 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.78 (¥344.06) | ( ) |
10+ | ¥266.03 (¥292.63) | ( ) |
50+ | ¥246.00 (¥270.60) | ( ) |
100+ | ¥225.96 (¥248.56) | ( ) |
250+ | ¥212.60 (¥233.86) | ( ) |
500+ | ¥185.89 (¥204.48) | ( ) |
1000+ | ¥154.72 (¥170.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.