You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RAA2230114GP3#NA0
AC / DC Converter, Buck, 85 to 265 VAC, 5 W, TSOT-23-5, -40 °C to 85 °C
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RAA2230114GP3#NA0
- Order Code:
- 3773124
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RAA2230114GP3#NA0 Datasheet
Product Overview
- Ultra-low standby power (
10mW) - No audible noise
- Low quiescent current (
100µA) - Low EMI with frequency dithering
- Programmable PFM allows optimization of COUT for various standby power requirements
- Overtemperature protection (OTP)
- Built-in frequency dithering further reduces the EMI noise spectrum
- Hicc-up protections for output fault conditions such as short-circuit, overload and open feedback
- Available in 5 lead TSOT-23 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- TSOT-23
- :
- 5Pins
- :
- 5W
- :
- Buck (Step Down)
- :
- Non Isolated
- :
- 700V
- :
- -
- :
- 30kHz
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥183.76 (¥202.14) | ( ) |
10+ | ¥151.95 (¥167.15) | ( ) |
50+ | ¥138.14 (¥151.95) | ( ) |
100+ | ¥127.24 (¥139.96) | ( ) |
250+ | ¥121.38 (¥133.52) | ( ) |
500+ | ¥115.62 (¥127.18) | ( ) |
1000+ | ¥106.43 (¥117.07) | ( ) |
2500+ | ¥103.71 (¥114.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.