You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R9A02G0214CNK#UA0
32 Bit Microcontroller, RISC-V, 32 bit, 48 MHz, 128 KB, 24 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R9A02G0214CNK#UA0
- Order Code:
- 4353526
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R9A02G0214CNK#UA0 Datasheet
Product Overview
- State-of-the-art 32bit CPU core based on RISC-V, with high computing power at 48MHz operation
- Rich analogue and digital peripheral mix
- Low voltage and low power operation, low active current
- Easy to use by simple configuration and generation of optimized software for small memory footprint
- Watchdog timer (WDT), realtime clock (RTC), timer array unit (TAU) × 8, 32bit interval timer (TML32)
- Up to 42 pins for general I/O ports, open drain, input pull-up
- Operating voltage range from 1.6 to 5.5V (VCC)
- Operating junction temperature range from -40°C to 125°C
- 24 pins HWQFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- RISC-V
- :
- 32 bit
- :
- 48MHz
- :
- 128KB
- :
- 24Pins
- :
- HWQFN
- :
- 18I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 6Channels
- :
- 12Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
Technical Documents (1)
480 In stock Need more?
480 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥396.82 (¥436.50) | ( ) |
10+ | ¥270.03 (¥297.03) | ( ) |
50+ | ¥245.90 (¥270.49) | ( ) |
100+ | ¥229.86 (¥252.85) | ( ) |
250+ | ¥220.97 (¥243.07) | ( ) |
500+ | ¥214.32 (¥235.75) | ( ) |
1000+ | ¥207.31 (¥228.04) | ( ) |
2500+ | ¥203.08 (¥223.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.