You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R7FA8M1AHECBD#UC0

ARM MCU, RA Family RA8 Series RA8M1 Group Microcontrollers, ARM Cortex-M85F, 32 bit, 480 MHz

RENESAS R7FA8M1AHECBD#UC0
RENESAS R7FA8M1AHECBD#UC0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA8M1AHECBD#UC0
Order Code:
4258627
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RA Family RA8 Series RA8M1 Group Microcontrollers)

See all from this product range

Product Overview

R7FA8M1AHECBD#UC0 is a RA8M1 480MHz Arm® Cortex®-M85 based microcontroller with Helium and TrustZone®. It integrates the high-performance CM85 core with large memory, multiple external interfaces, and a rich peripheral set optimized to address diverse application requirements. Secure element-like functionality is built-in with advanced cryptographic Security IP, immutable storage, and tamper protection, for truly secure IoT. The RA8M1 MCU is fully supported by the Flexible Software Package and a comprehensive set of hardware and software development tools. Typical applications are industrial (PLC, robotics, power tools, smart meters), consumer products (smart appliances, robotic vacuum cleaner, exercise equipment), smart home and building automation (HVAC, thermostats, home hubs/gateways, security access panels), office automation (barcode scanner, QR code reader, fingerprint scanner), healthcare (infusion pumps, CPAP machine), predictive maintenance and voice AI applications.
  • ARMv8-M TrustZone security, Renesas secure IP (RSIP-E51A), 2ch of CAN-FD
  • On-chip immutable ROM for first stage bootloader, high-speed analogue comparator
  • Ethernet controller with DMA, USB 2.0 high-speed and full speed
  • xSPI compliant Octal SPI with XIP and DOTF
  • 5-V tolerance, open drain, input pull-up, switchable driving ability
  • Ethernet MAC controller (ETHERC), USBFS, USBHS, SD/MMC host interface
  • 2MB code flash, 12KB data flash, 1MB SRAM
  • Operating voltage range from 1.68 to 3.6V (VCC), 1.65 to 3.6V (VCC2)
  • Operating junction temperature range from -40°C to 125°C
  • 224 pins FBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family RA8 Series RA8M1 Group Microcontrollers

:
ARM Cortex-M85F

:
32 bit

:
480MHz

:
1MB

:
224Pins

:
FBGA

:
174I/O's

:
1MB

:
25Channels

:
12Bit

:
1.68V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
RA

:
RA8

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock

2 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥3,525.00 ( ¥3,877.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,525.00 (¥3,877.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,728.23 (¥3,001.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,529.25 (¥2,782.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,391.44 (¥2,630.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,253.63 (¥2,478.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,146.63 (¥2,361.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --