You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA8D1BHECBD#UC0
ARM MCU, RA Family RA8 Series RA8D1 Group Microcontrollers, ARM Cortex-M85F, 32 bit, 480 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA8D1BHECBD#UC0
- Order Code:
- 4294098
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA8D1BHECBD#UC0 Datasheet
Product Range Selector (RA Family RA8 Series RA8D1 Group Microcontrollers)
See all from this product rangeProduct Overview
- 2MB code flash, 12KB data flash
- Armv8.1-M architecture profile, Armv8-M security extension
- Embeds two Systick timers: secure and non-secure instance, driven by CPUCLK or MOCO divided by 8
- 12KB data flash memory (100,000 program/erase (P/E) cycles), 1MB SRAM including 128KB of TCM
- Asynchronous, 8bit clock synchronous, smart card, simple IIC and simple SPI interfaces
- Manchester coding (SCI0), simple LIN (SCI0, SCI1)
- I²C bus interface (IIC) × 2, I³C bus interface (I³C )
- Serial peripheral interface (SPI) × 2, up to 60Mbps, octal serial peripheral interface (OSPI)
- PLBG0224GD-A package
- Operating junction temperature range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family RA8 Series RA8D1 Group Microcontrollers
- :
- ARM Cortex-M85F
- :
- 32 bit
- :
- 480MHz
- :
- 2MB
- :
- 224Pins
- :
- FBGA
- :
- 165I/O's
- :
- CAN, Ethernet, I2C, I3C, SCI, SPI, USB
- :
- 1MB
- :
- 25Channels
- :
- 12Bit
- :
- 1.68V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- RA
- :
- RA8
- :
- -
Technical Documents (2)
112 In stock Need more?
112 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,805.54 (¥4,186.09) | ( ) |
10+ | ¥2,801.30 (¥3,081.43) | ( ) |
25+ | ¥2,543.77 (¥2,798.15) | ( ) |
50+ | ¥2,362.32 (¥2,598.55) | ( ) |
100+ | ¥2,180.86 (¥2,398.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.