You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA6T1AB3CFM#AA0
ARM MCU, RA Family, RA6 Series, RA6T1 Group Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA6T1AB3CFM#AA0
- Order Code:
- 3576982
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA6T1AB3CFM#AA0 Datasheet
Product Range Selector (RA Family, RA6 Series, RA6T1 Group Microcontrollers)
See all from this product rangeProduct Overview
- 256KB code flash memory, 8KB data flash memory, 64KB SRAM, 128bit unique ID, 64 pin LQFP package
- High speed analogue comparator (ACMPHS) × 6, programmable gain amplifier × 6, temperature sensor
- Watchdog timer, 12bit A/D converter with 3 sample and hold circuits × 2, 12bit D/A converter × 2
- General PWM timer 32bit (GPT32) × 5, asynchronous general purpose timer (AGT) × 2
- General PWM timer 32bit enhanced high resolution × 4, general PWM timer 32bit enhanced × 4
- Independent watchdog timer, cyclic redundancy check (CRC) calculator, data operation circuit (DOC)
- Low power modes, power-on reset, low voltage detection (LVD) with voltage settings
- True random number generator (TRNG), multiple clock sources
- AES128/192/256, 3DES/ARC4, SHA1/SHA224/SHA256/MD5, GHASH, RSA/DSA/ECC security and encryption
- 2.7V to 3.6V operating voltage, -40°C to +105°C operating temperature
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA6 Series, RA6T1 Group Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 120MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- -
- :
- CAN, I2C, SPI, UART
- :
- 64KB
- :
- 10Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- RA
- :
- RA6
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,031.42 (¥1,134.56) | ( ) |
10+ | ¥699.11 (¥769.02) | ( ) |
25+ | ¥612.90 (¥674.19) | ( ) |
50+ | ¥564.31 (¥620.74) | ( ) |
100+ | ¥515.71 (¥567.28) | ( ) |
250+ | ¥468.69 (¥515.56) | ( ) |
500+ | ¥440.47 (¥484.52) | ( ) |
1000+ | ¥404.42 (¥444.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.