You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA6M5BH2CBG#AC0
MCU, ARM Cortex-M33F, 32 bit, 200MHz, 512KB RAM/2MB Program, 2.7-3.6V in, LFBGA-176
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA6M5BH2CBG#AC0
- Order Code:
- 4241935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA6M5BH2CBG#AC0 Datasheet
Product Range Selector (RA Family, RA6 Series, RA6M5 Group Microcontrollers)
See all from this product rangeProduct Overview
- 200MHz Arm® Cortex®-M33 with TrustZone®, secure element functionality
- 2MB code flash memory and 448Kb SRAM with parity and 64Kb SRAM with ECC
- Dual-bank-flash with background operation, and block swap functionality
- 8Kb data flash to store data as in EEPROM, ethernet controller with DMA
- Capacitive touch sensing unit, USB 2.0 high-speed and full speed
- CAN FD (CAN 2.0B option), quadSPI and OctaSPI
- SCI (UART, simple SPI, simple I²C), SPI/ I²C interface, SDHI and MMC
- Operating voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to +85°C
- Package style is 176 pins FBGA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA6 Series, RA6M5 Group Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 200MHz
- :
- 2MB
- :
- 176Pins
- :
- LFBGA
- :
- 133I/O's
- :
- CAN, I2C, QSPI, SCI, SPI, UART, USB
- :
- 512KB
- :
- 29Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RA
- :
- RA6
- :
- -
Technical Documents (2)
525 In stock Need more?
525 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,286.99 (¥2,515.69) | ( ) |
10+ | ¥1,633.34 (¥1,796.67) | ( ) |
25+ | ¥1,573.77 (¥1,731.15) | ( ) |
50+ | ¥1,476.59 (¥1,624.25) | ( ) |
100+ | ¥1,379.40 (¥1,517.34) | ( ) |
250+ | ¥1,297.89 (¥1,427.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.