You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA6M5BF3CFB#AA0
ARM MCU, RA Family, RA6 Series, RA6M5 Group Microcontrollers, ARM Cortex-M33, 32 bit, 200 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA6M5BF3CFB#AA0
- Order Code:
- 4147314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA6M5BF3CFB#AA0 Datasheet
Product Range Selector (RA Family, RA6 Series, RA6M5 Group Microcontrollers)
See all from this product rangeProduct Overview
- ARM CM33 200MHz CPU core, 1024KB program memory, 8KB data flash, 512KB RAM
- Supply voltage range from 2.7 to 3.6V
- RTC, LVD, DMAC x 8ch
- 110 I/O ports
- 6bit x 6ch, 32bit x 4ch, low-power 16bit asynchronous timer x 6
- 12bit x I²Ch, 12bit x 13ch ADC, 12bit x 2ch DAC
- Ethernet, USB, DTC, CAN FD x 2ch
- HMI, security and encryption
- 144 pin LFQFP package, temperature range from -40 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA6 Series, RA6M5 Group Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 200MHz
- :
- 1MB
- :
- 144Pins
- :
- LQFP
- :
- 110I/O's
- :
- CAN, Ethernet, I2C, SPI, SCI, USB
- :
- 512KB
- :
- 25Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- RA
- :
- RA6
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
240 In stock Need more?
240 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,062.77 (¥1,169.05) | ( ) |
10+ | ¥1,028.79 (¥1,131.67) | ( ) |
25+ | ¥994.80 (¥1,094.28) | ( ) |
50+ | ¥960.82 (¥1,056.90) | ( ) |
100+ | ¥926.83 (¥1,019.51) | ( ) |
250+ | ¥892.85 (¥982.14) | ( ) |
500+ | ¥872.70 (¥959.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.