You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R7FA6M4AF3CFP#AA0

ARM MCU, RA Family, RA6 Series, RA6M4 Group Microcontrollers, ARM Cortex-M33, 32 bit, 200 MHz

RENESAS R7FA6M4AF3CFP#AA0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA6M4AF3CFP#AA0
Order Code:
4147311
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RA Family, RA6 Series, RA6M4 Group Microcontrollers)

See all from this product range

Product Overview

RA6M4 is a 32bit 200MHz Arm® Cortex®-M33 TrustZone®, high integration with Ethernet and OctaSPI microcontroller. In concert with the secure crypto engine, it offers secure element functionality. The integrated Ethernet MAC with individual DMA ensures high data throughput. The RA6M4 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept the flexible software package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M4 is suitable for IoT applications requiring Ethernet, future-proof security, large embedded RAM, and low active power consumption down to 99uA/MHz running the CoreMark® algorithm from Flash.
  • ARM CM33 200MHz CPU core, 1024KB program memory, 8KB data flash, 256KB RAM
  • Supply voltage range from 2.7 to 3.6V
  • RTC, LVD, DMA
  • 76 I/O ports
  • 12bit x 10ch, 12bit x I²Ch ADC, 12bit x 2ch DAC
  • 16bit x 6ch, 32bit x 4ch, low-power 16bit asynchronous timer x 6 timer
  • Ethernet, USB, CAN x 2ch interface
  • Capacitive sensing unit 20ch
  • 100 pin LQFP package, temperature range from -40 to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA6 Series, RA6M4 Group Microcontrollers

:
ARM Cortex-M33

:
32 bit

:
200MHz

:
1MB

:
100Pins

:
LQFP

:
76I/O's

:
CAN, Ethernet, I2C, SPI, UART, USB

:
256KB

:
20Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
RA

:
RA6

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

277 In stock Need more?

277 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,583.18 ( ¥1,741.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,583.18 (¥1,741.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,101.96 (¥1,212.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥918.56 (¥1,010.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥813.54 (¥894.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥797.64 (¥877.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥781.74 (¥859.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥765.83 (¥842.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --