You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA6M4AD3CFP#AA0
ARM MCU, RA Family, RA6 Series, RA6M4 Group Microcontrollers, ARM Cortex-M33, 32 bit, 200 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA6M4AD3CFP#AA0
- Order Code:
- 4147309
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA6M4AD3CFP#AA0 Datasheet
Product Range Selector (RA Family, RA6 Series, RA6M4 Group Microcontrollers)
See all from this product rangeProduct Overview
- ARM CM33 200MHz CPU core, 512KB program memory, 8KB data flash, 256KB RAM
- Supply voltage range from 2.7 to 3.6V
- RTC, LVD, DMA
- 76 I/O ports
- 12bit x 10ch, 12bit x I²Ch ADC, 12bit x 2ch DAC
- 16bit x 6ch, 32bit x 4ch, low-power 16bit asynchronous timer x 6 timer
- Ethernet, USB, CAN x 2ch interface
- Capacitive sensing unit 20ch
- 100 pin LQFP package, temperature range from -40 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA6 Series, RA6M4 Group Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 200MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 76I/O's
- :
- CAN, Ethernet, I2C, SPI, UART, USB
- :
- 256KB
- :
- 20Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- RA
- :
- RA6
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
211 In stock Need more?
211 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥953.04 (¥1,048.34) | ( ) |
10+ | ¥736.73 (¥810.40) | ( ) |
25+ | ¥659.92 (¥725.91) | ( ) |
50+ | ¥637.98 (¥701.78) | ( ) |
100+ | ¥625.23 (¥687.75) | ( ) |
250+ | ¥612.47 (¥673.72) | ( ) |
500+ | ¥608.06 (¥668.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.