You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA4M3AF3CFP#AA0
ARM MCU, RA Family, RA4 Series, RA4M3 Group Microcontrollers, ARM Cortex-M33, 32 bit, 100 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA4M3AF3CFP#AA0
- Order Code:
- 3585677
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA4M3AF3CFP#AA0 Datasheet
Product Range Selector (RA Family, RA4 Series, RA4M3 Group Microcontrollers)
See all from this product rangeProduct Overview
- 100MHz Arm® Cortex®-M33 with Trustzone
- 8KB DataFlash to store data as in EEPROM, 1KB stand-by SRAM
- Capacitive touch sensing unit, USB2.0 full speed
- CAN 2.0B, SCI (UART, simple SPI, simple I2C)
- SPI/ I2C interface
- SDHI /QSPI / SSI/serial sound interface
- Highly power efficient with 80µA/MHz in active mode
- 0.7mA standby current and fast wake-up times from standby (30µs)
- Memory can be extended with quad-SPI, octa-SPI, SD-card interface for more memory hungry application
- 1MB on-chip flash and 128KB on-chip RAM
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA4 Series, RA4M3 Group Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 100MHz
- :
- 1MB
- :
- 100Pins
- :
- LQFP
- :
- 76I/O's
- :
- CAN, I2C, SCI, SPI, USB
- :
- 128KB
- :
- 20Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- RA
- :
- RA4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,387.24 (¥1,525.96) | ( ) |
10+ | ¥970.29 (¥1,067.32) | ( ) |
25+ | ¥849.59 (¥934.55) | ( ) |
50+ | ¥788.46 (¥867.31) | ( ) |
100+ | ¥727.32 (¥800.05) | ( ) |
250+ | ¥666.19 (¥732.81) | ( ) |
500+ | ¥605.06 (¥665.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.