You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA4M2AD3CFL#AA0
ARM MCU, RA Family, RA4 Series, RA4M2 Group Microcontrollers, ARM Cortex-M33, 32 bit, 100 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA4M2AD3CFL#AA0
- Order Code:
- 3605866
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RA Family, RA4 Series, RA4M2 Group Microcontrollers
- Technical Datasheet:
- R7FA4M2AD3CFL#AA0 Datasheet
Product Range Selector (RA Family, RA4 Series, RA4M2 Group Microcontrollers)
See all from this product rangeProduct Overview
- 12bit A/D converter (ADC12), 12bit D/A converter (DAC12) × 2
- Temperature sensor (TSN), serial sound interface enhanced (SSIE), key management support
- General PWM timer 32bit (GPT32) × 4, general PWM timer 16bit (GPT16) × 4
- SCI × 6, I2C bus interface × 2, SPI, quad SPI interfaces
- Control area network module (CAN), SD/MMC host interface (SDHI)
- Low power asynchronous general purpose timer (AGT) × 6
- Secure crypto engine 9, battery backup function (VBATT), RTC with calendar and VBATT support
- Capacitive touch sensing unit (CTSU), independent watchdog timer (IWDT), multiple clock sources
- 5V tolerance, open drain, input pull-up, switchable driving ability
- Data transfer controller (DTC), DMA controller (DMAC) × 8, power-on reset
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA4 Series, RA4M2 Group Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 100MHz
- :
- 512KB
- :
- 48Pins
- :
- LQFP
- :
- -
- :
- CAN, I2C, SPI, UART, USB
- :
- 128KB
- :
- 7Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- RA
- :
- RA4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
223 In stock Need more?
223 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥771.21 (¥848.33) | ( ) |
10+ | ¥587.82 (¥646.60) | ( ) |
25+ | ¥498.47 (¥548.32) | ( ) |
50+ | ¥492.99 (¥542.29) | ( ) |
100+ | ¥487.50 (¥536.25) | ( ) |
250+ | ¥456.15 (¥501.77) | ( ) |
500+ | ¥438.90 (¥482.79) | ( ) |
1000+ | ¥430.13 (¥473.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.