You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R7FA4M2AC3CFM#AA0

ARM MCU, RA Family, RA4 Series, RA4M2 Group Microcontrollers, ARM Cortex-M33, 32 bit, 100 MHz

RENESAS R7FA4M2AC3CFM#AA0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA4M2AC3CFM#AA0
Order Code:
4147295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RA Family, RA4 Series, RA4M2 Group Microcontrollers)

See all from this product range

Product Overview

RA4M2 series 32bit microcontrollers (MCUs) uses the high-performance Arm® Cortex®-M33 core with TrustZone. In concert with the secure crypto engine, it offers secure element functionality. The RA4M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA4M2 is suitable for IoT applications requiring vast communication options, future proof security, large embedded RAM, and low active power consumption down to 81µA/MHz running the CoreMark® algorithm from Flash.
  • 100MHz Arm Cortex-M33 with TrustZone
  • 384KB program memory, 8KB data flash, 128KB RAM, 44 I/O ports
  • Supply voltage range from 2.7 to 3.6V
  • 16bit x 4-ch, 32-bit x 4-ch, asynchronous timer x 6ch timers
  • 12bit x 9-ch ADC, 12bit 2-channel DAC
  • CAN x 1ch, USB Endpoints x 10, USB Host, USB Peripheral, USB Ports (ch) x 1
  • Capacitive sensing unit 7ch
  • RTC, LVD, DMAC x 8ch, DTC
  • Operating temperature range from -40 to 105°C
  • Available in 64 pin LQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA4 Series, RA4M2 Group Microcontrollers

:
ARM Cortex-M33

:
32 bit

:
100MHz

:
384KB

:
64Pins

:
LQFP

:
44I/O's

:
CAN, I2C, SCI, SPI, UART, USB

:
128KB

:
9Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
RA

:
RA4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

155 In stock Need more?

155 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥866.83 ( ¥953.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥866.83 (¥953.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥779.05 (¥856.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥732.03 (¥805.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥685.01 (¥753.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥637.98 (¥701.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥543.93 (¥598.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥500.82 (¥550.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --