You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA4E10D2CNE#AA0
ARM MCU, RA Family, RA4 Series, RA4E1 Group Microcontrollers, ARM Cortex-M33, 32 bit, 100 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA4E10D2CNE#AA0
- Order Code:
- 3780767
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA4E10D2CNE#AA0 Datasheet
Product Range Selector (RA Family, RA4 Series, RA4E1 Group Microcontrollers)
See all from this product rangeProduct Overview
- Easy migration to mainstream-line with FSP and HW compatibility
- Arm® Cortex®-M33 core, Armv8-M architecture with the main extension
- 12bit A/D converter (ADC12), 12-bit D/A converter (DAC12)
- General PWM timer 32bit (GPT32) × 2, general PWM Timer 16bit (GPT16) × 2
- Low power asynchronous general purpose timer (AGT) × 5
- Arm® TrustZone®
- Low power modes, battery back-up function (VBATT), general-purpose I/O ports
- Watchdog timer (WDT), independent watchdog timer (IWDT)
- Multiple clock sources
- Event link controller (ELC), data transfer controller (DTC), DMA controller (DMAC) × 8
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA4 Series, RA4E1 Group Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 100MHz
- :
- 256KB
- :
- 48Pins
- :
- QFN
- :
- 30I/O's
- :
- CAN, I2C, SPI, UART, USB
- :
- 128KB
- :
- 7Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RA
- :
- RA4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥659.92 (¥725.91) | ( ) |
10+ | ¥471.82 (¥519.00) | ( ) |
25+ | ¥424.80 (¥467.28) | ( ) |
50+ | ¥401.29 (¥441.42) | ( ) |
100+ | ¥377.77 (¥415.55) | ( ) |
250+ | ¥349.56 (¥384.52) | ( ) |
500+ | ¥335.45 (¥369.00) | ( ) |
1000+ | ¥318.21 (¥350.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.