You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R7FA2L1AB3CNE#AA0

ARM MCU, RA Family, RA2 Series, RA2L1 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz

RENESAS R7FA2L1AB3CNE#AA0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7FA2L1AB3CNE#AA0
Order Code:
4147289
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RA Family, RA2 Series, RA2L1 Group Microcontrollers)

See all from this product range

Product Overview

RA2L1 series is based on the Arm® Cortex®-M23 core ultra-low power general purpose microcontroller. The optimized processing and Renesas’ low power process technology makes it the industry's most energy-efficient ultra-low power microcontroller. The RA2L1 group supports a wide operating voltage range of 1.6V to 5.5V, and a maximum CPU clock frequency of 48MHz, lower active mode current and standby mode current. The RA2L1 group also features an enhanced Capacitive Touch Sensing Unit (CTSU2), a set of serial communication interfaces, highly accurate converters and timers.
  • 256KB program memory, 8KB data flash, 32KB RAM
  • Supply voltage range from 1.6V to 5.5V
  • 16bit asynchronous timer x 2, 16bit x 3-ch, 32bit x 4-ch timer
  • 12bit x 9-ch ADC, 12bit x 1-ch DAC
  • SCI (UART, simple SPI, simple I2C), SPI/I2C interface
  • CAN x 1ch, 2ch low-power analogue comparator
  • Capacitive sensing unit 20ch
  • AES128, AES256, TRNG security and encryption
  • Operating temperature range from -40 to 105°C
  • Available in 48 pin HWQFN package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RA Family, RA2 Series, RA2L1 Group Microcontrollers

:
ARM Cortex-M23

:
32 bit

:
48MHz

:
256KB

:
48Pins

:
HWQFN

:
37I/O's

:
CAN, I2C, SCI, SPI, UART

:
32KB

:
9Channels

:
12Bit

:
1.6V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
RA

:
RA2

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥692.84 ( ¥762.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥692.84 (¥762.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥567.44 (¥624.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥479.66 (¥527.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥458.50 (¥504.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥437.34 (¥481.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥318.00 (¥349.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --