You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA2L1AB2DFM#AA0
ARM MCU, RA Family, RA2 Series, RA2L1 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA2L1AB2DFM#AA0
- Order Code:
- 3584530
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA2L1AB2DFM#AA0 Datasheet
Product Range Selector (RA Family, RA2 Series, RA2L1 Group Microcontrollers)
See all from this product rangeProduct Overview
- 256KB code flash memory, 32KB SRAM, 8KB data flash
- Capacitive sensing unit 2 (CTSU), 12bit A/D converter, multiple clock sources, 12bit D/A converter
- SCI × 5, SPI × 2, I2C bus (IIC) × 2, CAN module (CAN), power-on reset
- Low power analogue comparator (ACMPLP) × 2, temperature sensor (TSN)
- General PWM timer 32bit (GPT32) × 4, general PWM timer 16bit (GPT16) × 6
- AES128/256, true random number generator (TRNG)
- Low power modes, switching regulator, real time clock (RTC), event link controller (ELC)
- Independent watchdog timer (IWDT), cyclic redundancy check (CRC) calculator
- Operating temperature range from -40°C to +85°C, 1.6 to 5.5V operating voltage
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA2 Series, RA2L1 Group Microcontrollers
- :
- ARM Cortex-M23
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 64Pins
- :
- LFQFP
- :
- -
- :
- CAN, I2C, SPI, UART
- :
- 32KB
- :
- 13Channels
- :
- 12Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RA
- :
- RA2
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
4,164 In stock Need more?
4,164 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥578.41 (¥636.25) | ( ) |
10+ | ¥390.31 (¥429.34) | ( ) |
25+ | ¥375.16 (¥412.68) | ( ) |
50+ | ¥360.01 (¥396.01) | ( ) |
100+ | ¥344.85 (¥379.34) | ( ) |
250+ | ¥322.91 (¥355.20) | ( ) |
500+ | ¥300.96 (¥331.06) | ( ) |
1000+ | ¥288.00 (¥316.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.