You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA2E2A72DBY#HC1
ARM MCU, RA Family, RA2 Series, RA2E2 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA2E2A72DBY#HC1
- Order Code:
- 4246459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA2E2A72DBY#HC1 Datasheet
Product Range Selector (RA Family, RA2 Series, RA2E2 Group Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz Arm® Cortex®-M23
- 64KB program memory
- 2KB data flash and 8KB RAM
- WDT, GPT16 and AGTW timers
- AES128, AES256, TRNG security and encryption
- 12bit x 4-ch ADC
- 16bit x 6-ch, 32bit Asynchronous Timer x 2
- Supply voltage range from 1.6V to 5.5V
- 16 lead WLCSP package
- Temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA2 Series, RA2E2 Group Microcontrollers
- :
- ARM Cortex-M23
- :
- 32 bit
- :
- 48MHz
- :
- 64KB
- :
- 16Pins
- :
- WLCSP
- :
- 12I/O's
- :
- I2C, SCI, SPI, UART
- :
- 8KB
- :
- 4Channels
- :
- 12Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RA
- :
- RA2
- :
- -
Technical Documents (2)
2,000 In stock Need more?
2,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥431.86 (¥475.05) | ( ) |
10+ | ¥279.96 (¥307.96) | ( ) |
50+ | ¥237.53 (¥261.28) | ( ) |
100+ | ¥195.09 (¥214.60) | ( ) |
250+ | ¥187.64 (¥206.40) | ( ) |
500+ | ¥160.83 (¥176.91) | ( ) |
1000+ | ¥136.56 (¥150.22) | ( ) |
2500+ | ¥129.71 (¥142.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.