You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7FA2E1A92DFM#AA0
ARM MCU, RA Family, RA2 Series, RA2E1 Group Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7FA2E1A92DFM#AA0
- Order Code:
- 3596277
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7FA2E1A92DFM#AA0 Datasheet
Product Range Selector (RA Family, RA2 Series, RA2E1 Group Microcontrollers)
See all from this product rangeProduct Overview
- Memory protection unit, 128bit unique ID, multiple clock sources, 12bit A/D converter
- Serial communications interface (SCI) × 4, SPI × 1, I2C bus interface (IIC) × 1
- Low power analogue comparator (ACMPLP) × 2, temperature sensor (TSN)
- General PWM timer 32bit (GPT32) × 1, general PWM timer 16bit (GPT16) × 6
- Low power asynchronous general purpose timer (AGT) × 2, watchdog timer (WDT)
- SRAM parity error check, flash area protection, ADC self-diagnosis function
- Cyclic redundancy check (CRC) calculator, data operation circuit (DOC)
- AES128/256, true random number generator (TRNG)
- Low power modes, switching regulator, real time clock (RTC)
- 5V tolerance, open drain, input pull-up, switchable driving ability
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RA Family, RA2 Series, RA2E1 Group Microcontrollers
- :
- ARM Cortex-M23
- :
- 32 bit
- :
- 48MHz
- :
- 128KB
- :
- 64Pins
- :
- LQFP
- :
- 56I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 13Channels
- :
- 12Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RA
- :
- RA2
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥459.28 (¥505.21) | ( ) |
10+ | ¥302.53 (¥332.78) | ( ) |
50+ | ¥276.67 (¥304.34) | ( ) |
100+ | ¥250.80 (¥275.88) | ( ) |
250+ | ¥211.62 (¥232.78) | ( ) |
500+ | ¥206.92 (¥227.61) | ( ) |
1000+ | ¥202.21 (¥222.43) | ( ) |
2500+ | ¥191.24 (¥210.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.