Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
211 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,015.96 (¥1,117.556) |
| 10+ | ¥1,013.54 (¥1,114.894) |
| 25+ | ¥1,011.11 (¥1,112.221) |
| 50+ | ¥1,008.69 (¥1,109.559) |
| 100+ | ¥1,006.26 (¥1,106.886) |
| 250+ | ¥1,003.83 (¥1,104.213) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,016 (¥1,118 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F124FLJ4AFB-C#AA0
Order Code4318071
Technical Datasheet
Product Range-
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, CSI, I2C, LIN, UART
RAM Memory Size24KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/F2x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R7F124FLJ4AFB-C#AA0 is a F24 16bit single-chip microcontroller. Applications include general automotive electrical applications (motor control, door control, headlight control, etc.), and motorcycle engine control.
- 256KB code flash, 16KB data flash, 24KB RAM
- General-purpose register - 8bits x 32 registers (8 bits x 8 registers x 4 banks)
- High-speed on-chip oscillator clock, low-speed on-chip oscillator clock - 15KHz x 2 channels
- On-chip PLL, on-chip single-power-supply flash memory (with prohibition of block erase/writing)
- Self-programming (with boot swap function/flash shield window function), on-chip debug function
- On-chip power-on-reset (POR) circuit and voltage detector (LVD)
- On-chip watchdog timer (operable with the dedicated low-speed on-chip oscillator clock)
- Multiply/divide/multiply and accumulate instructions are supported
- On-chip key interrupt function, on-chip clock output/buzzer output controller
- 64 pin LQFP package, operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
-
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, CSI, I2C, LIN, UART
ADC Channels
24Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/F2x
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003