You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R7F102GGE2DFB#AA0
16 Bit Microcontroller, RL78 Family, RL78/G2x Series, RL78/G22 Group Microcontrollers, RL78
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R7F102GGE2DFB#AA0
- Order Code:
- 4145218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R7F102GGE2DFB#AA0 Datasheet
Product Range Selector (RL78 Family, RL78/G2x Series, RL78/G22 Group Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-low power consumption technology, VDD = single power supply voltage of 1.6 to 5.5V
- CISC architecture with 3-stage pipeline RL78 CPU core, address space: 1MB
- Security function: prohibition of block erase and rewriting, on-chip debugging
- Middle-speed on-chip oscillator, selectable from among 4MHz, 2MHz, and 1MHz with adjustability
- Low-speed on-chip oscillator, 32.768KHz (typ.) with adjustability
- On-chip power-on-reset (POR) circuit, on-chip voltage detectors (LVD0 and LVD1)
- Activation sources: activated by interrupt sources, chain transfer function
- Event signals can be set up between specified peripheral functions
- 8-/10-bit resolution A/D converter, analogue input: 3 to 10 channels
- LFQFP, 0.50-mm pitch package, -40 to +85°C ambient operating temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RL78 Family, RL78/G2x Series, RL78/G22 Group Microcontrollers
- :
- RL78
- :
- 16 bit
- :
- 32MHz
- :
- 64KB
- :
- 48Pins
- :
- LFQFP
- :
- 44I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 10Channels
- :
- 8Bit, 10Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RL78/G2x
- :
- RL78
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
437 In stock Need more?
437 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥330.75 (¥363.83) | ( ) |
10+ | ¥203.78 (¥224.16) | ( ) |
50+ | ¥203.26 (¥223.59) | ( ) |
100+ | ¥202.74 (¥223.01) | ( ) |
250+ | ¥202.21 (¥222.43) | ( ) |
500+ | ¥192.81 (¥212.09) | ( ) |
1000+ | ¥188.96 (¥207.86) | ( ) |
2500+ | ¥185.10 (¥203.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.