You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R7F0E01182CFM#AA0

ARM MCU, RE Family, RE0 Series, RE01 256KB Group Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz

RENESAS R7F0E01182CFM#AA0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R7F0E01182CFM#AA0
Order Code:
3520053
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RE Family, RE0 Series, RE01 256KB Group Microcontrollers)

See all from this product range

Product Overview

The RE01 256KB based on SOTB™ process technology realizes ultra-low current consumption in both active and standby mode and high speed operation (64MHz) at low voltage (1.62V) which is impossible to achieve with conventional bulk silicon process. The RE01 has been certified the highest score of 705 for the ULPMark-CP by the EEMBC ULPMark™ benchmark. The RE01 256KB can significantly extend battery life and deliver high performance even in applications that use small batteries. In addition, its on-chip energy harvesting controller can extend the battery life further or completely eliminate a battery to achieve a maintenance-free system. Typical applications include smart home/building, tracker, structural health monitoring, smart agriculture, wearable and healthcare applications.
  • 32bit CPU Arm® Cortex®-M0+
  • 14bit ADC, parallel MIP-LCD IF, GDT (2DGraphic), data division circuit
  • Ultra-low power peripherals
  • RTC operation in deep standby is 380nA at 1.8V
  • Energy harvesting control circuit
  • Trusted secure IP (AES, random number generation), secure updating of flash memory, secure boot
  • High speed operation 64MHz at low voltage 1.62V
  • Energy efficient device with 25μA/MHz, 12μA/MHz (Ex DCDC) active current, 400nA standby current

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RE Family, RE0 Series, RE01 256KB Group Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
64MHz

:
256KB

:
64Pins

:
LFQFP

:
37I/O's

:
I2C, SPI, UART

:
128KB

:
8Channels

:
14Bit

:
1.62V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
RE

:
RE0

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

224 In stock Need more?

224 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,634.00 ( ¥1,797.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,634.00 (¥1,797.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,429.20 (¥1,572.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,185.43 (¥1,303.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,061.88 (¥1,168.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥980.63 (¥1,078.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥914.95 (¥1,006.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥897.15 (¥986.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --