You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F572NNHDFP#30

32 Bit Microcontroller, RX Family, RX700 Series, RX72N Group Microcontrollers, RX, 32 bit

RENESAS R5F572NNHDFP#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F572NNHDFP#30
Order Code:
4147232
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F572NNHDFP#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX Family, RX700 Series, RX72N Group Microcontrollers)

See all from this product range

Product Overview

RX72N series RX family flagship 32bit microcontroller with the highest performance. It is equipped with the third-generation RX CPU core, and the RXv3 core and this high-performance products operate at 240MHz. Real-time control and networking of equipment are realized with a single chip with 4MB RAM capable of read operations at 120MHz, 1MB of SRAM, and 182 general-purpose I/O ports. The device also supports high-end HMI functionality for advanced display capability. The device also has complete security capability, vital for industrial and consumer equipment today. The RX72N can also contribute to the miniaturization of housing and the shortening of the development cycle.
  • RXv3 core 240MHz CPU, 4096KB program memory, 32KB data flash, 1024KB RAM
  • Supply voltage range from 2.7 to 3.6V
  • 79 I/O ports
  • Ethernet, USB, 11 x UART, 14 x SPI, 14 x I²C, 2chn x CAN
  • DMA, 2 watchdog timer, human machine interface
  • 8bit x 4ch, 16bit x 18ch, 32bit x 7ch timer, 12bit x 22ch ADC, 12bit x 1ch DAC
  • 100 pin LFQFP package, operating temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family, RX700 Series, RX72N Group Microcontrollers

:
RX

:
32 bit

:
240MHz

:
4MB

:
100Pins

:
LFQFP

:
78I/O's

:
CAN, Ethernet, I2C, SCI, SPI, USB

:
1MB

:
22Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
RX

:
RX700

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,084.84 ( ¥3,393.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,084.84 (¥3,393.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,250.93 (¥2,476.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,036.19 (¥2,239.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,922.42 (¥2,114.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,837.81 (¥2,021.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --