You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F571MLHDFP#30

32 Bit Microcontroller, RX Family, RX700 Series, RX71M Group Microcontrollers, RX, 32 bit

RENESAS R5F571MLHDFP#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F571MLHDFP#30
Order Code:
4147222
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F571MLHDFP#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX Family, RX700 Series, RX71M Group Microcontrollers)

See all from this product range

Product Overview

RX71M is a high-performance real-time engine 32bit microcontroller for industrial equipment. It is capable of up to 240MHz operation. It employs the RXv2 core, a more powerful evolved form of the RX core that was used in previous RX devices, while maintaining compatibility. It realizes 1160 CoreMark, the top performance among microcontrollers with built-in flash. The cache optimized for flash memory (AFU) can realize the equivalent of 240MHz zero wait flash memory access. The wait time for the CPU is a mere 1 cycle due to the 120MHz zero wait access flash memory. Its extremely high-speed memory access brings out the full performance of the CPU. Other features includes built-in AES, DES, SHA, and RNG protect data on a network, built-in trusted memory function forbids reading of code from a specified area of the built-in flash memory.
  • RXv2 240MHz CPU core, 4096KB program memory, 64KB data flash, 512KB RAM
  • Supply voltage range from 2.7 to 3.6V
  • 79 I/O ports
  • Ethernet, USB, 9 x UART, 9 x SIP, 9 x I²C, 2chn x CAN
  • 8bit x 4ch, 16bit x 22ch, 32bit x 3ch timer, 12bit x 22ch ADC, 12bit x 1ch DAC, 2 watchdog timer
  • HMI, 2 watchdog timer, DAM
  • 100 pin LFQFP package, operating temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family, RX700 Series, RX71M Group Microcontrollers

:
RX

:
32 bit

:
240MHz

:
4MB

:
100Pins

:
LFQFP

:
78I/O's

:
CAN, Ethernet, I2C, SCI, SPI, USB

:
512KB

:
22Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
RX

:
RX700

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

65 In stock Need more?

65 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,269.74 ( ¥2,496.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,269.74 (¥2,496.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,092.62 (¥2,301.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,072.24 (¥2,279.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,070.67 (¥2,277.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,029.26 (¥2,232.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --