You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F5671EHDFB#30
32 Bit Microcontroller, RX Family, RX600 Series, RX671 Group Microcontrollers, RX, 32 bit
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F5671EHDFB#30
- Order Code:
- 3787947
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F5671EHDFB#30 Datasheet
Product Range Selector (RX Family, RX600 Series, RX671 Group Microcontrollers)
See all from this product rangeProduct Overview
- Customized 40nm process, achieves 48.8CoreMark/mA (industry’s highest class of power efficiency)
- Hygienic UI required in new normal during/after COVID-19 can be realized by the RX671's features
- Capacitive touch sense makes easier to develop, easy-to-clean flat control panels/proximity switches
- RX671 voice recognition solution contributes to reducing development time
- Optimized development tools and the sample programs help effective trial and error
- Dual bank function enables firmware updates in background without stopping user’s usual operations
- 32bit RXv3 CPU core, maximum operating frequency of 120MHz, low-power design and architecture
- External address space, real-time clock, independent watchdog timer
- Useful functions for IEC60730 compliance, remote control signal receiver, 12bit A/D converter
- Temperature sensor for measuring temperature within the chip, encryption function
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RX Family, RX600 Series, RX671 Group Microcontrollers
- :
- RX
- :
- 32 bit
- :
- 120MHz
- :
- 2MB
- :
- 144Pins
- :
- LQFP
- :
- 113I/O's
- :
- CAN, I2C, SPI, UART, USB
- :
- 384KB
- :
- 20Channels
- :
- 12Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RX
- :
- RX600
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,042.46 (¥2,246.71) | ( ) |
10+ | ¥1,471.89 (¥1,619.08) | ( ) |
25+ | ¥1,219.52 (¥1,341.47) | ( ) |
50+ | ¥1,148.98 (¥1,263.88) | ( ) |
100+ | ¥1,078.44 (¥1,186.28) | ( ) |
250+ | ¥1,047.09 (¥1,151.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.