You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F56609HDFB#30

32 Bit Microcontroller, RX Family RX660 Series Microcontrollers, RXv3, 32 bit, 120 MHz, 1 MB

RENESAS R5F56609HDFB#30
RENESAS R5F56609HDFB#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F56609HDFB#30
Order Code:
3996188
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F56609HDFB#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX Family RX660 Series Microcontrollers)

See all from this product range

Product Overview

R5F56609HDFB#30 is a RX660 32bit microcontroller with high performance and excellent noise tolerance for 5V power supply. With this 5V support, it gives excellent noise tolerance and does not require any external coils for noise suppression, which contribute to the reduction of the overall system cost. The RXv3 core operates at 120MHz with no wait access to the flash memory, resulting in stable arithmetic processing and achieving excellent real-time performance. Furthermore, HOCO oscillation accuracy of 1.0% can be guaranteed in a high-end product for the first time, enabling a reduction in external oscillators and contributing to lower system costs. The number of effective general-purpose IO pins has been increased by approximately 10% from the previous 5V-compatible RX210, enabling an increase in the number of sensors that can be connected with the same package, contributing to easier system upgrades.
  • Wide operating voltage range of 2.7 to 5.5V, 120MHz RXv3 CPU core on-board (721CoreMark)
  • Single-precision FPU, batch register save function for faster interrupt response
  • Pin layout is compatible with existing RX products, peripheral function compatible
  • CAN FD (ISO 11898-1:2015 standard), +/-1.0% accuracy high-speed onchip oscillator
  • Infrared remote control receiver circuit, I²C bus interface (RIICa) (2 ch)
  • SCI (up to 13 ch) supporting a variety of communication functions
  • SCI (up to 2 ch) with 16-byte transmit/receive FIFO, RSPI (1 ch) up to 30Mbps transfer
  • 16bit general-purpose PWM timer (complementary PWM output possible), real-time clock (RTC)
  • 1Mbyte code flash memory capacity, 128Kbyte RAM capacity, 32Kbyte data flash memory capacity
  • Operating temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family RX660 Series Microcontrollers

:
RXv3

:
32 bit

:
120MHz

:
1MB

:
144Pins

:
LFQFP

:
131I/O's

:
CAN, I2C, JTAG, SCI, SPI

:
128KB

:
24Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RX

:
RX660

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

354 In stock Need more?

354 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,361.38 ( ¥1,497.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,361.38 (¥1,497.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,230.17 (¥1,353.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,173.74 (¥1,291.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,096.16 (¥1,205.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,018.57 (¥1,120.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥973.42 (¥1,070.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥887.36 (¥976.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --