You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F5630EDDFP#V0

32 Bit Microcontroller, RX Family, RX600 Series, RX630 Group Microcontrollers, RX, 32 bit

RENESAS R5F5630EDDFP#V0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F5630EDDFP#V0
Order Code:
4147162
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F5630EDDFP#V0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX Family, RX600 Series, RX630 Group Microcontrollers)

See all from this product range

Product Overview

RX630 is a 32bit microcontroller with USB, 12bit A/D, and other enhanced peripheral functions. With flash memory capacities from small to large and package pin counts from low to high, the RX630 Group can satisfy the demands of a variety of embedded devices. It is equipped with E2 data flash capable of 100, 000 rewrites and enhanced peripheral functions with increased numbers of channels including timers, USB 2.0 function module, serial communication interface, I²C bus interface, CAN, 10bit and 12bit A/D converter, and 10bit D/A converter. In particular, built-in features such as RTC with a timestamp, temperature sensor, independent WDT, and POR/LVD enable the number of external parts to be reduced.
  • RXv1 core 100MHz CPU, 2048KB program memory, 32KB data flash, 128KB RAM
  • Supply range from 2.7 to 3.6V
  • 79 I/O ports
  • USB, 9 x UART, 11 x SPI, 11 x I²C, 2ch x CAN
  • DMA, 2 watchdog timer
  • 8bit x 4ch, 16bit x 16ch timer, 10bit x 8ch, 12bit x 14ch ADC, 10bit x 1ch DAC
  • 100 pin LFQFP package
  • Operating temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family, RX600 Series, RX630 Group Microcontrollers

:
RX

:
32 bit

:
100MHz

:
2MB

:
100Pins

:
LQFP

:
78I/O's

:
CAN, I2C, SCI, SPI, USB

:
128KB

:
14Channels

:
10Bit, 12Bit

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
RX

:
RX600

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

85 In stock Need more?

85 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,884.39 ( ¥3,172.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,884.39 (¥3,172.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,437.19 (¥2,680.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,270.28 (¥2,497.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,186.87 (¥2,405.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,137.50 (¥2,351.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --