You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F524T8ADFM#51
32 Bit Microcontroller, RX Family, RX200 Series, RX24T Group Microcontrollers, RXv2, 32 bit
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F524T8ADFM#51
- Order Code:
- 4246456
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F524T8ADFM#51 Datasheet
Product Range Selector (RX Family, RX200 Series, RX24T Group Microcontrollers)
See all from this product rangeProduct Overview
- Chip version A
- 128Kbytes/16Kbytes/8Kbytes of ROM/RAM/E2 DataFlash capacity
- Low power design and architecture with single 2.7V to 5.5V supply
- DTC: four data transfer functions
- POR and LVD reset and supply management
- Features MPC, independent watchdog timer
- Up to 6 communications channels
- 22 channel 12bit A/D converter in 3 units and 2 ch, 8-bit D/A converter
- 0.5mm pitch, 64 pin LFQFP package
- Operating peripheral temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RX Family, RX200 Series, RX24T Group Microcontrollers
- :
- RXv2
- :
- 32 bit
- :
- 80MHz
- :
- 128KB
- :
- 64Pins
- :
- LFQFP
- :
- 48I/O's
- :
- I2C, SCI, SPI
- :
- 16KB
- :
- 22Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RX
- :
- RX200
- :
- -
Technical Documents (2)
1,500 In stock Need more?
1,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥728.89 (¥801.78) | ( ) |
10+ | ¥655.22 (¥720.74) | ( ) |
25+ | ¥615.51 (¥677.06) | ( ) |
50+ | ¥575.80 (¥633.38) | ( ) |
100+ | ¥536.09 (¥589.70) | ( ) |
250+ | ¥509.44 (¥560.38) | ( ) |
500+ | ¥456.15 (¥501.77) | ( ) |
1000+ | ¥365.23 (¥401.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.