You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F51308ADFM#30

32 Bit Microcontroller, RX Family, RX100 Series, RX130 Group Microcontrollers, RX, 32 bit, 32 MHz

RENESAS R5F51308ADFM#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F51308ADFM#30
Order Code:
4147129
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F51308ADFM#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RX Family, RX100 Series, RX130 Group Microcontrollers)

See all from this product range

Product Overview

RX130 is a cost-optimized, high performance 32bit microcontroller with enhanced touch key function and 5V operation support. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance. As a result, malfunctions have been reduced, and touch keys are now able to be applied to a variety of materials like e.g. wood, other than the typical acrylic or glass, it feature is an ideal fit for consumer electronics products that are used in wet environments such as in the kitchen or bath. The RX130 Group has a lot of built-in functional safety hardware, and can easily support the IEC/UL 60730 safety standard for consumer electronics. The RX130 operates at a maximum voltage of up to 5.5V. So it is suitable for applications such as home appliances (washing machine, IH cooking heater) with touch panel function.
  • RXv1 32MHz CPU core, 512KB program memory, 8KB data flash, 48KB RAM
  • Supply voltage range from 1.8 to 5.5V
  • 4 x UART, 5 x SPI, 5 x I²C
  • 53 I/O ports
  • 8bit x 4ch, 16bit x 8ch timer, 12bit x 14ch ADC, 8bit x 2ch DAC
  • Human-machine interface, RTC, 1 watchdog timer, LVD
  • 64 pin LFQFP package, temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family, RX100 Series, RX130 Group Microcontrollers

:
RX

:
32 bit

:
32MHz

:
512KB

:
64Pins

:
LFQFP

:
52I/O's

:
I2C, SCI, SPI

:
48KB

:
14Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RX

:
RX100

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥732.03 ( ¥805.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥732.03 (¥805.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥446.74 (¥491.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥437.81 (¥481.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥432.04 (¥475.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --