You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F51305ADFL#50
32 Bit Microcontroller, RX Family, RX100 Series, RX130 Group Microcontrollers, RX, 32 bit, 32 MHz
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F51305ADFL#50
- Order Code:
- 4246455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F51305ADFL#50 Datasheet
Product Range Selector (RX Family, RX100 Series, RX130 Group Microcontrollers)
See all from this product rangeProduct Overview
- Chip version A
- 32bit RX CPU core with maximum operating frequency of 32MHz
- 128Kbytes/16Kbytes/8Kbytes of ROM, RAM and E2 dataflash capacity
- Low power design and architecture, operation from a single 1.8V to 5.5V supply
- Features DTC, ELC, realtime clock and independent watchdog timer
- Up to 6 communication functions
- Remote control signal reception
- Up to 12 extended-function timersMPC
- 0.5mm pitch 48 pin LFQFP
- Operating ambient temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RX Family, RX100 Series, RX130 Group Microcontrollers
- :
- RX
- :
- 32 bit
- :
- 32MHz
- :
- 128KB
- :
- 48Pins
- :
- LFQFP
- :
- 38I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RX
- :
- RX100
- :
- -
Technical Documents (2)
1,982 In stock Need more?
1,982 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥581.55 (¥639.71) | ( ) |
10+ | ¥523.55 (¥575.91) | ( ) |
25+ | ¥491.68 (¥540.85) | ( ) |
50+ | ¥459.81 (¥505.79) | ( ) |
100+ | ¥427.93 (¥470.72) | ( ) |
250+ | ¥405.99 (¥446.59) | ( ) |
500+ | ¥365.23 (¥401.75) | ( ) |
1000+ | ¥307.23 (¥337.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.