You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F10WMEGFB#30

16 Bit Microcontroller, RL78 Family, RL78/L1x Series, RL78/L13 Group Microcontrollers, RL78

RENESAS R5F10WMEGFB#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F10WMEGFB#30
Order Code:
4147094
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F10WMEGFB#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/L1x Series, RL78/L13 Group Microcontrollers)

See all from this product range

Product Overview

RL78/L13 series 16bit microcontroller have a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. They realize low current consumption external resistance division: 1.61μA, and internal voltage boost: 1.42μA, and capacitive split: 0.77µA. It is a perfect for devices with built-in LCD panels such as home appliances or measurement devices and healthcare devices.
  • 24MHz RL78 CPU core
  • Supply voltage range from 1.6V to 5.5V
  • 64KB program memory, 4KB RAM memory, 4KB data flash, 65 I/O ports
  • RTC, LVD, DMA
  • 16bit x 8-ch timer
  • 10bit x 12-ch ADC
  • High-speed on-chip oscillator
  • 2 channel comparator
  • Operating temperature range from -40 to 105°C
  • Available in 80 pin LFQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/L1x Series, RL78/L13 Group Microcontrollers

:
RL78

:
16 bit

:
24MHz

:
64KB

:
80Pins

:
LFQFP

:
65I/O's

:
I2C, CSI, UART

:
4KB

:
12Channels

:
10Bit

:
2.4V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
RL78/L1x

:
RL78

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

101 In stock Need more?

101 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥365.23 ( ¥401.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥274.32 (¥301.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥255.51 (¥281.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥254.73 (¥280.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥248.87 (¥273.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥244.18 (¥268.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --