You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F10MPGDFB#30

16 Bit Microcontroller, RL78 Family, RL78/I1x Series, RL78/I1B Group Microcontrollers, RL78

RENESAS R5F10MPGDFB#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F10MPGDFB#30
Order Code:
4147070
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F10MPGDFB#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/I1x Series, RL78/I1B Group Microcontrollers)

See all from this product range

Product Overview

RL78/I1B is a microcontroller that adapts various electricity meter metrologies for different regulations by country and realizes efficient power measurement by the combination of low active current 96uA/MHz, standby current 0.66uA (Halt mode with 32KHz oscillator and RTC backup on), 24bit ΔΣA/D converter, phase adjustment circuits, and high pass filter. The CPU clock frequency can be minimized by taking advantage of the efficient power measurement features, which include the low power ΔΣ A/D converter 0.53mA/ch. RL78/I1B microcontroller has +/- 1% high-accuracy high-speed onchip oscillator with +/-0.05% frequency correction function and keeps the system robust by the benefit of the accurate onchip oscillator even when the external oscillator is stopped.
  • RL78 core 24MHz CPU, 128KB program memory, 8KB RAM, 16Bit size
  • Supply voltage range from 1.9 to 5.5V
  • 69 I/O ports
  • 8bit x 4ch, 16bit x 8ch timer, 10bit x 6ch, 24bit x 4ch (Delta-Sigma) ADC
  • Human machine interface, RTC, LVD
  • 100-pin plastic LFQFP package, operating ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/I1x Series, RL78/I1B Group Microcontrollers

:
RL78

:
16 bit

:
24MHz

:
128KB

:
100Pins

:
LFQFP

:
69I/O's

:
I2C, LIN, SPI, UART

:
8KB

:
6Channels

:
10Bit

:
1.9V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RL78/I1x

:
RL78

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

180 In stock Need more?

180 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥750.84 ( ¥825.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥750.84 (¥825.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥509.44 (¥560.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥407.55 (¥448.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥399.40 (¥439.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥395.05 (¥434.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --