You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F10EGEAFB#V0

16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G1A Group Microcontrollers, RL78

RENESAS R5F10EGEAFB#V0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F10EGEAFB#V0
Order Code:
4147068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F10EGEAFB#V0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G1A Group Microcontrollers)

See all from this product range

Product Overview

RL78/G1A is a low-power, general-purpose microcontroller with a built-in high-resolution A/D converter. This microcontroller balances the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and high performance of 43.2 DMIPS (32MHz). A built-in high-resolution 12bit A/D converter, onchip oscillator, data flash, and safety features (a function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730).
  • 64KB program memory, 4KB RAM, 42 I/O port
  • Ultra-low power technology, 1.6V to 3.6V operation from a single supply
  • 8bit x 4ch, 16bit x 8ch timer, 12bit x 24ch ADC
  • Code flash memory, onchip single voltage flash memory with protection from block erase/writing
  • Self-programming with secure boot swap function and flash shield window function
  • Data flash memory, data flash with background operation
  • Supports operands or instructions, back-up retention in all modes
  • Reset and supply management, power-on reset (POR) monitor/generator
  • Data memory access (DMA) controller, up to 2 fully programmable channels
  • 48-pin plastic LFQFP package, consumer application temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/G1x Series, RL78/G1A Group Microcontrollers

:
RL78

:
16 bit

:
32MHz

:
64KB

:
48Pins

:
LFQFP

:
42I/O's

:
I2C, LIN, SPI, UART

:
4KB

:
24Channels

:
12Bit

:
1.6V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
RL78/G1x

:
RL78

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

400 In stock Need more?

400 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥594.09 ( ¥653.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥594.09 (¥653.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥333.88 (¥367.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥277.45 (¥305.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥216.32 (¥237.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --