You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F1054AGSP#30

16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G11 Group Microcontrollers, RL78

RENESAS R5F1054AGSP#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F1054AGSP#30
Order Code:
4147059
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F1054AGSP#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G11 Group Microcontrollers)

See all from this product range

Product Overview

RL78/G11 is a 16bit low-power, low pin count microcontroller for general-purpose applications. This microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analogy peripherals such as A/D converters, D/A converters, comparators, and PGA and it is configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, or PGA+CMP+DAC/VBGR. Using smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. It also supports very low power operation (100µA at 1MHz) and a high-speed of 4µs wake up.
  • 16KB program memory, 1.5KB RAM
  • RL78 20MHz CPU core, 2KB data flash
  • Supply voltage range from 1.6 to 5.5V
  • LVD, DMA, 13 I/O ports
  • 8bit x 2ch, 12bit x 1ch, 16bit x 5ch timer, 10bit x 8ch ADC, 8bit x 2ch DAC
  • 16pin plastic SSOP package, temperature range from -40 to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/G1x Series, RL78/G11 Group Microcontrollers

:
RL78

:
16 bit

:
24MHz

:
16KB

:
16Pins

:
SSOP

:
13I/O's

:
I2C, CSI, UART

:
1.5KB

:
8Channels

:
10Bit

:
1.6V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
RL78/G1x

:
RL78

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

123 In stock Need more?

123 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥164.59 ( ¥181.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥120.95 (¥133.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --